Contactum 1 Cable Gland Kit, kit contents: 1 x Tails Red Kit
- RS Stock No.:
- 184-9097
- Mfr. Part No.:
- DCA21
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€49.31
(exc. VAT)
€60.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.31 |
*price indicative
- RS Stock No.:
- 184-9097
- Mfr. Part No.:
- DCA21
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Tails Red Kit | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Tails Red Kit | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
The Contactum tails red kit metal has metal tails compression gland of 16-25mm cable s with membrane grommets.
Operating temperature: -5 to 40°C
Related links
- Prysmian BW50 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW20 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW40 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian CW20 Series 1 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
- Prysmian BW32 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Lapp SKINTOP Series 1 Cable Gland Kit 1 x Insert 1 x Seal M32
- Lapp Skindicht Series 5 Cable Gland Kit 1 x Compression Screw 1 x Sealing
