Prysmian BW40 Series Cable Gland Kit, kit contents: 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock Nuts,

Get a bulk buy discount

Add 5 more to save €7.30

View bulk pricing options

Subtotal (1 kit)*

€29.11

(exc. VAT)

€35.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4€29.11-
5 - 9€27.65€7.30
10 +€26.21€29.00

*price indicative

RS Stock No.:
463-4196
Mfr. Part No.:
PVC40BW
Manufacturer:
Prysmian
Find similar products by selecting one or more attributes.
Select all

Brand

Prysmian

Product Type

Cable Gland Kit

Kit Contents

1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock Nuts

Material

Steel

Maximum Cable Diameter

32.1mm

Series

BW40

Hazardous Area Certification

No

Standards/Approvals

RoHS

Thread Size

M40

RoHS Status: Exempt

COO (Country of Origin):
GB

Armoured BW Indoor (SWA) PVC Gland Kit


The PVC kits consist of a PVC shroud, gland, brass earth tag and steel locknut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy