RS PRO 4 Cable Gland Kit, kit contents: 1 x KDS-Inlay 1, 1 x KDS-Sr 8/16, 2 x KDS-Inlay 4
- RS Stock No.:
- 185-6070
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€44.52
(exc. VAT)
€54.76
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.52 |
*price indicative
- RS Stock No.:
- 185-6070
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x KDS-Inlay 1, 1 x KDS-Sr 8/16, 2 x KDS-Inlay 4 | |
| Number of Pieces | 4 | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x KDS-Inlay 1, 1 x KDS-Sr 8/16, 2 x KDS-Inlay 4 | ||
Number of Pieces 4 | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL | ||
RS PRO KDSclick Cable Entry Set
Introducing the RS PRO Cable Entry Kit, a versatile solution for swift and customisable cable entry. Engineered with ease of use in mind, this kit allows for quick adjustments to the diameter and number of frame openings as needed. Its snap lock design ensures hassle-free installation and dismantling without the need for tools.
Crafted from durable Polyamide 6.6, both the frame and adjustable inlays offer exceptional durability for long-lasting performance. With IP66 protection, the kit effectively seals against dust and moisture ingress, safeguarding your electrical connections. Additionally, it is halogen-free, minimising the release of harsh chemicals in the event of a fire, enhancing safety measures.
Features and Benefits
• Halogen-free
• Polyamide 6.6 material
• Polyurethane-based sealing material
• Sealing and moulded flexible foam type seal
• Silicone-free
• Working temperature ranges between -40°C and 120°C
Consists of
Dimensions
Certifications
Applications
Related links
- RS PRO 2 Cable Gland Kit 1 x Kds-Sr 1-4 Bk
- RS PRO 3 Cable Gland Kit 1 x KDS-Inlay 6, 1 x KDS-Sr 6/10
- RS PRO 5 Cable Gland Kit M63
- RS PRO 10 Cable Gland Kit M20
- Lapp SKINDICHT Series 25 Cable Gland Kit 1 x Compression Screw 1 x Sealing
- RS PRO 5 Cable Gland Kit M50
- Prysmian LSF-CW Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
