RS PRO 5 Cable Gland Kit, kit contents: Frame & Adjustable Inlays
- RS Stock No.:
- 185-6071
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€61.42
(exc. VAT)
€75.55
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.42 |
*price indicative
- RS Stock No.:
- 185-6071
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland Kit | |
| Kit Contents | Frame & Adjustable Inlays | |
| Number of Pieces | 5 | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland Kit | ||
Kit Contents Frame & Adjustable Inlays | ||
Number of Pieces 5 | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
RS PRO Cable Entry Kit, IP66
This versatile cable entry kit from our trusted and reliable own brand RS PRO provides a quick and easy cable entry solution, whilst offering flexibility with customised layouts if required. Once installed the diameter and number of frame openings can be adjusted accordingly, with the durable and easy to use snap lock design eliminating the need for tools to dismantle the frame. The RS PRO cable entry kit includes a frame and adjustable inlays manufactured from Polyamide 6.6, offering excellent durability. The frame also features IP66 protection to prevent dust and moisture entering, as well as being halogen-free to prevent harsh chemicals being released in the event of a fire.
Features and Benefits
Applications
Cable entry kits help to keep cable installations organised in a range of industrial and commercial environments, ideal for systems with multiple cable entries.
Certifications
• IP66 rated
• CUL c22.2 No. 14-95 approved
• UL 508 approved
• UL 94 v-0 approved
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black RAL 9005 Series 5 Cable Gland Kit M50
- RS PRO Black RAL 9005 Series 5 Cable Gland Kit M63
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit M40
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Cable Gland
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit M32
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Seal
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Seal Dummy
- RS PRO Black RAL 9005 Series 4 Cable Gland Kit 1 x KDS-Sr 8/16, 2 x KDS-Inlay 4
