- RS Stock No.:
- 185-6093
- Manufacturer:
- RS PRO
20 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€6.463
(exc. VAT)
€7.949
(inc. VAT)
Units | Per unit | Per Bag* |
10 + | €6.463 | €64.63 |
*price indicative |
- RS Stock No.:
- 185-6093
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The RS PRO Cable gland kits has sealing elements of plug in mounting type and 20mm of maximum cable diameter.
Halogen-free
Strain relief
Strain relief
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 20mm |
Minimum Cable Diameter | 19mm |
Material | TPE |
Colour | Grey |
IP Rating | IP66 |
Locknut Included | No |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Number of Pieces | 10 |
Standards Met | RoHS Compliant, UL |
Kit Includes | Seal |
Operating Temperature Range | -40 → +90 °C |
- RS Stock No.:
- 185-6093
- Manufacturer:
- RS PRO