Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 12 mm min., 20 mm max., IP66
- RS Stock No.:
- 813-3993
- Mfr. Part No.:
- 7TCA297180R0363 EXN04MLC1K
- Manufacturer:
- Kopex-EX
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 kit)*
€32.78
(exc. VAT)
€40.32
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 14 | €32.78 | - |
| 15 - 49 | €31.15 | 4% |
| 50 + | €30.16 | 7% |
*price indicative
- RS Stock No.:
- 813-3993
- Mfr. Part No.:
- 7TCA297180R0363 EXN04MLC1K
- Manufacturer:
- Kopex-EX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex-EX | |
| Thread Size | M20 | |
| Product Type | Cable Gland Kit | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | C1 | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN/IEC 60079-0, EN/IEC 60079-11, EN/IEC 60079-31, EN/IEC 60079-7 | |
| Select all | ||
|---|---|---|
Brand Kopex-EX | ||
Thread Size M20 | ||
Product Type Cable Gland Kit | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 12mm | ||
Material Brass | ||
Colour Metallic | ||
Series C1 | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN/IEC 60079-0, EN/IEC 60079-11, EN/IEC 60079-31, EN/IEC 60079-7 | ||
Kopex-EX Cable Gland Kit, Double Compression Gland, Flame-Proof - C1 Series - EXN04MLC1K
Looking for an electrical connector that stands the test of time? Choose this cable gland kit from Kopex-EX. Its double compression sealing glands ensure superior cable retention and also provide strain relief, so there's little risk of your cable snapping, cracking or twisting. You can put this robust fitting to the test in harsh environments, as it's made from flame-proof material for safety. It's the ideal partner for steel wire armoured cable and other conductors used for mains supply power.
Features & Benefits
• Tough nickel-plated brass construction ensures it's built for the long haul
• Resists corrosion, for compatibility with humid settings
• IP66-rated connection when correctly fitted is dust-tight and protected against high-pressure water jets
• Broad operating temperature range between -40°C and +100°C makes it suitable to use in extreme conditions
Applications
• Data and telecommunication centres
• Automotive manufacturing
• Mining and minerals processing
• Instrumentation
What do I get in this cable gland kit?
Along with a double compression cable gland, you get an earth tag, shroud, locknut and washer, so you've got all the components you need to get on with installation immediately.
Related links
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit 8.5 mm min. IP66
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit 6 mm min. IP66
- Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit 8.5 mm min. IP66
- Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit 6 mm min. IP66
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit 16 mm min. IP66
- Kopex-EX C2 Series Metallic Brass Cable Gland Kit 3 mm min. IP66, IP68
- Kopex-EX C2 Series Metallic Brass Cable Gland Kit 10 mm min. IP68, IP66
- Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit 16 mm min. IP66
