Phoenix Contact HC-B-GM0 Series Black Polyamide Cable Gland, M40 Thread, IP66
- RS Stock No.:
- 207-2092
- Mfr. Part No.:
- 1414643
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.16 |
*price indicative
- RS Stock No.:
- 207-2092
- Mfr. Part No.:
- 1414643
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Colour | Black | |
| Series | HC-B-GM0 | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EAC-RoHS/EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Colour Black | ||
Series HC-B-GM0 | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EAC-RoHS/EAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact M40 size cable gland with bayonet locking. The cable gland is made of PA material.
Colour = black
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B-GM0 Series Silver Aluminium Cable Gland IP66, IP67
- Phoenix Contact HC-B-GM8X6 Series Black Polyamide Cable Gland 6.5 mm min. IP66
- Phoenix Contact HC-B-GM5X8 Series Black Polyamide Cable Gland 8.5 mm min. IP66
- Phoenix Contact HC-B-GM4X10 Series Black Polyamide Cable Gland 10 mm min. IP66
- Phoenix Contact HC-B-GM8X6 Series Silver Die Cast Aluminium Cable Gland 6.5 mm min. IP66
- Phoenix Contact HC-B-G-M40-ER-AL Series Silver Aluminium Cable Gland 19 mm min. IP67, IP66
- Phoenix Contact HC-B-GM5X8 Series Silver Die Cast Aluminium Cable Gland 8.5 mm min. IP66
- Phoenix Contact HC-B-GM4X10 Series Silver Die Cast Aluminium Cable Gland 10 mm min. IP66
