Phoenix Contact HC-B-GM0 Series Silver Aluminium Cable Gland, M40 Thread, IP66, IP67
- RS Stock No.:
- 207-2093
- Mfr. Part No.:
- 1414647
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.16
(exc. VAT)
€17.42
(inc. VAT)
- RS Stock No.:
- 207-2093
- Mfr. Part No.:
- 1414647
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Material | Aluminium | |
| Colour | Silver | |
| Series | HC-B-GM0 | |
| IP Rating | IP66, IP67 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | EAC, EAC Ex, RoHS | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EAC-RoHS/EAC Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Material Aluminium | ||
Colour Silver | ||
Series HC-B-GM0 | ||
IP Rating IP66, IP67 | ||
Locknut Included Yes | ||
Hazardous Area Certification EAC, EAC Ex, RoHS | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EAC-RoHS/EAC Ex | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M40 size cable gland with bayonet locking. The cable gland is made of aluminium material with silver in colour.
Colour = silver
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B-G-M40-ER-AL Series Silver Aluminium Cable Gland 19 mm min. IP67, IP66
- Phoenix Contact HC-B-GM0 Series Black Polyamide Cable Gland IP66
- Phoenix Contact HC-B-G-M20-ER-AL Series Silver Aluminium Cable Gland 7 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M20-EC-AL Series Silver Aluminium Cable Gland 9 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M25-EC-AL Series Silver Aluminium Cable Gland 11 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M32-EC-AL Series Silver Aluminium Cable Gland 14 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M25-ER-AL Series Silver Aluminium Cable Gland 11 mm min. IP67, IP66
- Phoenix Contact HC-B-GM8X6 Series Silver Die Cast Aluminium Cable Gland 6.5 mm min. IP66

