RS PRO Metallic Nickel Plated Brass Cable Gland, M32 Thread, 13 mm min., 20 mm max., IP68

Subtotal (1 unit)*

€27.51

(exc. VAT)

€33.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 26 October 2026
  • Plus 300 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.51

*price indicative

RS Stock No.:
210-0609
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M32

Product Type

Cable Gland

Maximum Cable Diameter

20mm

Minimum Cable Diameter

13mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO IP68 Metric Type EMC Cable Glands


From the trusted RS Pro brand, a range of IP68 EMC nickel-plated brass cable glands designed specifically to be used with copper-screened cables. The hexagon-shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS Pro metric type cable glands are constructed from nickel-plated brass with a flexible ECM contact which is easy to assemble, achieves a low resistance screen contact, strain relief and high protection class. With a choice of M16 up to M40 threads and various cable diameters, the RS PRO range of hexagon glands offers electrical engineers a reliable solution for numerous applications.

Features and Benefits


  • IP68 ingress protection, providing protection from water, pressure and dust particles

  • UL 94 V2 standards

  • Made from nickel-plated brass

  • Operating temperature range – 40°C to + 100°C

  • For use with Non-armoured cable

  • Supplied with locknut

  • Flexible EMC contact which is easy to assemble

  • M16 to M40 metric threads available (please see datasheet for more details)

  • Various cable clamping sizes to suit your needs (please see datasheet for more details)

  • Applications


    Cable glands are used throughout many industries to terminate and seal cable entries into electrical equipment and enclosures. They are vital accessories in ensuring cables are fitted and retained correctly providing a secure connection. Some of the most common areas to find cable glands are:

    Robotics

    Moving machine parts

    Electrical Installations

    Lighting

    Wind and Solar

    New Energy Vehicles

    Environment


    These RS PRO hexagon compression glands have an IP68 ingress protection rating. They are designed for use in areas that require dust and waterproof protection for extended periods of time.

    Supplied with


    Lock nut

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy