ABB Metallic Nickel Plated Brass Cable Gland, M25 Thread, 17 mm min., 20 mm max., IP68
- RS Stock No.:
- 264-7415
- Manufacturer:
- ABB
Get a bulk buy discount
Add 10 more to save €140.30
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€350.76
(exc. VAT)
€431.43
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 25 November 2026
- Plus 8 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €350.76 | €70.152 | - |
| 10 - 19 | €336.73 | €67.346 | €140.30 |
| 20 - 29 | €326.21 | €65.242 | €491.00 |
| 30 - 39 | €308.66 | €61.732 | €1,263.00 |
| 40 + | €301.66 | €60.332 | €1,964.00 |
*price indicative
- RS Stock No.:
- 264-7415
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 17mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 50262, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 17mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 50262, CE | ||
ABB Cable Gland, M25 Thread size, 20mm Maximum Cable Diameter - 260-1600
This cable gland belongs to the ABB 260 series and is designed specifically for M25 thread applications. Constructed from nickel-plated brass, it offers durability while maintaining a metallic finish. The product withstands temperatures ranging from -40 °C to +135 °C, making it suitable for various environmental conditions.
Features & Benefits
• Provides strain relief for secure cable connections
• Nickel-plated brass construction enhances longevity and performance
• IP68 rating ensures waterproofing and dust protection
• High operating temperature range supports various applications
• Conforms to CE and EN 50262 standards for compliance
• Designed for effective use in electrical and industrial installations
Applications
• Used with conduit systems for reliable strain relief
• Suitable for electrical installations in demanding environments
• Ideal for industrial settings requiring waterproof connections
• Effective for mechanical where flexibility is needed
What materials are used in the construction of this product?
It is constructed from nickel-plated brass, featuring a stainless steel spring and a rubber seal made from TPE-V to ensure durability and reliability in various conditions.
How does this product ensure protection against environmental factors?
The IP68 rating guarantees that it is both waterproof and dust-tight, making it suitable for outdoor and industrial applications where exposure to moisture and debris is a concern.
What temperature range can it effectively operate under?
It can function efficiently in temperatures from -40 °C to +135 °C, making it versatile for diverse applications across different climates.
Is this cable gland compliant with required standards?
Yes, it meets CE certification and EN 50262 standards, ensuring it adheres to recognised quality and safety regulations in its design and functionality.
Standards
EN50 082 - 1/2
Related links
- ABB Metallic Nickel Plated Brass Cable Gland 10 mm min. IP68
- ABB Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 9 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 10 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68 IP66