RS PRO Grey Polyamide 66 Cable Gland, PG13.5 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 210-1348
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.32 | €1.664 |
*price indicative
- RS Stock No.:
- 210-1348
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Series | RS PRO | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide 66 | ||
Colour Grey | ||
Series RS PRO | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon 66 Cable Gland
Introducing the range of RS PRO Nylon 66 Cable Glands, ideal for use in a range of cable and wiring applications in a wide variety of industrial environments. The Nylon 66 material makes these cable glands highly durable and able to perform at their very best even with high temperatures often found in challenging environments. These glands have PG threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability. In addition to this, the connector is IP68 rated making it ultra-durable, protecting the internal connections and delicate wiring, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or harsh environment. They offer ingress protection, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure and can be found in a range of industries like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
IP68 rating is only achieved when the locknut and washer are assembled together with the cable gland for a secure seal
Related links
- RS PRO Grey Polyamide 66 Cable Gland 6 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 6 mm min. IP68
- Legrand Grey Polyamide Cable Gland 6 mm min. IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 6 mm min. IP68, IP66
- RS PRO Grey Polyamide 66 Cable Gland 8 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 8 mm min. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 6 mm min. IP66, IP68
