HellermannTyton NGM Series Grey Polyamide 66 Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 882-9950
- Mfr. Part No.:
- NGM20S-DGY
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 24 November 2026
- Plus 420 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €9.11 | €0.911 |
| 15 - 49 | €8.63 | €0.863 |
| 50 + | €8.36 | €0.836 |
*price indicative
- RS Stock No.:
- 882-9950
- Mfr. Part No.:
- NGM20S-DGY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide 66 | ||
Colour Grey | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HellermannTyton NGM Series Cable Gland, Nylon 66, 12mm Maximum Cable Diameter - NGM20S-DGY
This durable HellermannTyton Nylon cable gland is designed to provide secure cable connections in various applications that features a dome-headed design for easy installation. With an IP68 rating, it offers reliable waterproof protection. Made from high-quality Nylon 66 material, this cable gland ensures optimal performance in both high and low-temperature environments.
Features & Benefits
• Dome-headed design for easy cable installation
• IP68 rating ensures waterproof protection
• Constructed from Nylon 66 material for durability
• Suitable for cable diameters ranging from 6mm to 12mm
• Withstands temperatures from -40°C to +100°C
Applications
• Ideal for connecting non-armoured cables to enclosures and ducting
• Can be used for use in outdoor or harsh environments
• Suitable for applications requiring high-temperature resistance
Can it withstand extreme temperature conditions?
Yes, it can handle temperatures from -40°C to +100°C.
Will it provide waterproof protection?
Yes, the IP68 rating ensures reliable waterproofing for secure cable connections.
Is it suitable for outdoor applications?
Yes, it is ideal for outdoor use due to its durable construction and waterproof features.
Related links
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Grey Nylon Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 18 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 22 mm min. IP68
