ABB MA5 Series Red Plastic Cable Gland, M20 Thread, 1 mm min., 1 mm max.

Subtotal (1 pack of 10 units)*

€54.97

(exc. VAT)

€67.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€54.97€5.497

*price indicative

RS Stock No.:
237-3047
Mfr. Part No.:
1SFA611925R3004
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

1mm

Minimum Cable Diameter

1mm

Material

Plastic

Colour

Red

Series

MA5

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
SE
The ABB MA5 series is the cable gland. The size of the cable gland is the M20.

Material used for the housing is the plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy