Lapp SKINTOP Series 100 Cable Gland, kit contents: 1 x Cable Gland, PG11

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€29.73

(exc. VAT)

€36.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 15 December 2026
  • Plus 49 unit(s) shipping from 22 December 2026
  • Plus 35 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€29.73€5.946-
5 - 9€28.16€5.6325%
10 +€26.84€5.3689%

*price indicative

RS Stock No.:
243-8930
Mfr. Part No.:
53015420+53019020
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

1 x Cable Gland

Number of Pieces

100

Series

SKINTOP

Hazardous Area Certification

No

Standards/Approvals

CE

Thread Size

PG11

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, PG11 Thread size, 10mm Maximum Cable Diameter - 53015420+53019020


This cable gland is designed for flexible cables and wires, ensuring a reliable connection and protection in automation and electrical applications. With a PG11 thread size and a cable diameter range of 4mm to 10mm, it is constructed from durable polyamide, making it suitable for a variety of environments. The product features an IP68 rating, assuring complete protection against dust and water ingress.

Features & Benefits


• Offers strain relief for enhanced durability and bending protection

• Constructed from polyamide for superior resistance to wear

• Locknut included for secure and stable installation

• Convenient pack of 100 pieces for high-volume projects

Applications


• Utilised in the assembly of machinery with moving parts

• Installed to provide cable entry points in electrical equipment

• Integrated into control cabinets requiring robust sealing

• Effective in outdoor where moisture ingress is a concern

• Applied in environments where cable bending could result in damage

What type of cable diameter does it accommodate?


It accommodates cable diameters ranging from 4mm to 10mm, making it versatile for various flexible cables.

How does the strain relief feature benefit cable longevity?


The strain relief feature distributes bending stresses evenly across the cable, preventing wear and extending its lifespan in dynamic applications.

Is this suitable for use in outdoor conditions?


With an IP68 rating, it provides effective protection against dust and water, making it suitable for outdoor environments.

What installation components come with the gland?


The installation includes a cable gland and a locknut, ensuring a secure and reliable connection.

Can it handle high temperatures?


Yes, it can operate effectively within a temperature range of -20°C to +100°C, catering to high-temperature environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy