Lapp SKINTOP Series Cable Gland, kit contents: 1 x Cable Gland + O-Ring, M12
- RS Stock No.:
- 245-7663
- Mfr. Part No.:
- 53113321
- Manufacturer:
- Lapp
Subtotal (1 pack of 10 units)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.00 | €3.00 |
*price indicative
- RS Stock No.:
- 245-7663
- Mfr. Part No.:
- 53113321
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland + O-Ring | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. E79903, (Test in acc. to UL514B) | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland + O-Ring | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. E79903, (Test in acc. to UL514B) | ||
Thread Size M12 | ||
LAPP SKINTOP Series Cable Gland, M12 Thread size, 7mm Maximum Cable Diameter - 53113321
This cable gland is designed for photovoltaic applications, providing robust protection in challenging environments. The product features a thread size of M12 and accommodates cable diameters ranging from 3.5mm to 7mm. Constructed from high-quality polycarbonate, it ensures durability and resistance to various external factors, making it ideal for use in solar parks and similar installations.
Features & Benefits
• IP68 rating guarantees resistance against water and dust ingress
• Flame retardant characteristics enhance safety in industrial environments
• High strain relief protects cables from damage under stress
• Suitable for ÖLFLEX® SOLAR cables, ensuring compatibility and reliability
Applications
• Ideal for use in photovoltaic plants
• Suitable for solar parks requiring secure cable management
• Perfect for high-temperature environments needing effective protection
• Utilised in industrial settings requiring reliable cable glands
What materials are used in the construction of this gland?
The gland is made from polycarbonate, offering strength and durability, and includes a sealing ring made from CR or silicone, depending on the variant.
How does the temperature range affect its performance?
The wide temperature range of -40°C to +125°C allows it to perform effectively in extreme temperature conditions commonly found in outdoor solar installations.
What specific features support its use in outdoor applications?
It is UV and ozone resistant, ensuring protection against degradation caused by sunlight and environmental elements, making it suitable for long-term outdoor use.
Can this gland handle high strain during installation?
Yes, the design incorporates high strain relief, which helps prevent damage to cables due to mechanical stress during installation and operation.
Related links
- Lapp SKINTOP Series 100 Cable Gland M16
- Lapp SKINTOP Series 100 Cable Gland PG11
- Lapp SKINTOP Series 100 Cable Gland PG7
- Lapp SKINTOP Series 100 Cable Gland PG9
- Lapp Skintop Click Series 50 Cable Gland M12
- Lapp SKINTOP Series 10 Cable Gland PG29
- Lapp SKINTOP Series 50 Cable Gland PG13.5
- Lapp SKINTOP Series 25 Cable Gland PG29
