Molex 93600 Series Cable Gland

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€171.80

(exc. VAT)

€211.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400€1.718€171.80
500 +€1.67€167.00

*price indicative

RS Stock No.:
244-3130
Mfr. Part No.:
936000400
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Gland

Series

93600

Standards/Approvals

DIN 40430, EN 60529

COO (Country of Origin):
CN
The Molex GWconnect plastic Cable gland, with Gasket and Nut from 93600 series has thread size of Pg11 . The Cable gland grey (RAL 7001) with IP68 rating. It is a Panel mount cable gland, the required panel cut-out diameter is 18.80 mm.

The Gasket material is Polyamide and nut material is NBR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy