Lapp SKINDICHT MINI Series Cable Gland, kit contents: 10 x Cable Gland, M6
- RS Stock No.:
- 245-7657
- Mfr. Part No.:
- 52001877
- Manufacturer:
- Lapp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-7657
- Mfr. Part No.:
- 52001877
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 10 x Cable Gland | |
| Series | SKINDICHT MINI | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M6 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 10 x Cable Gland | ||
Series SKINDICHT MINI | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M6 | ||
LAPP SKINDICHT Series Cable Gland, 3mm Maximum Cable Diameter, M6 Thread size - 52001877
This cable gland is a durable solution designed to provide secure cable connections in various industrial applications. Constructed from nickel-plated brass, it ensures effective performance, even in challenging environments. The cable gland accommodates a cable diameter ranging from 2mm to 3mm and operates effectively under temperatures from -60°C to +100°C, making it suitable for a wide array of electrical installations.
Features & Benefits
• Nickel-plated brass construction ensures durability and corrosion resistance
• Maintains IP66 and IP68 ratings for moisture and dust protection
• Accommodates cables with diameters between 2mm and 3mm
• Designed for high operational temperatures up to +100°C
• Includes locknut for secure installation and reliability
• Complies with CE standards for safety assurance
Applications
• Utilised in signal transmission and data transfer systems
• Applied in measurement and control technology sectors
• Commonly used in industrial automation processes
• Suitable for medical technology and communications engineering
How does the cable gland ensure protection in harsh environments?
The design includes high IP ratings, specifically IP66 and IP68, providing resistance against dust and water ingress, making it ideal for outdoor or industrial settings.
What temperature range can the cable gland withstand?
It has been tested for functionality at extreme temperatures, operating effectively in environments ranging from -60°C to +100°C, making it versatile for various applications.
What materials are included in the construction of the cable gland?
The main body, pressure screw, and washer are made from nickel-plated brass, while silicone components ensure a reliable seal for moisture resistance.
How is the cable secured within the gland?
The gland features strain relief designed to prevent cable movement, ensuring stable connections during operation.
Is the installation of this gland straightforward?
Yes, the inclusion of a locknut simplifies the installation process, ensuring a firm fit with minimal tools required.
Related links
- Lapp SKINDICHT MINI Series 50 Cable Gland M10
- Lapp SKINDICHT MINI Series 50 Cable Gland M8
- Lapp SKINDICHT MINI Series Cable Gland, M6
- Lapp SKINDICHT Series 50 Cable Gland PG9
- Lapp SKINDICHT Series 50 Cable Gland PG11
- Lapp SKINDICHT Series 50 Cable Gland M16
- Lapp SKINDICHT Series 50 Cable Gland M12
- Lapp SKINTOP Series 50 Cable Gland PG13.5
