Lapp SKINDICHT MINI Series 50 Cable Gland, kit contents: 1 x Cable Gland, M8
- RS Stock No.:
- 245-7658
- Mfr. Part No.:
- 52001878
- Manufacturer:
- Lapp
Subtotal (1 pack of 10 units)*
€63.40
(exc. VAT)
€77.98
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.40 | €6.34 |
*price indicative
- RS Stock No.:
- 245-7658
- Mfr. Part No.:
- 52001878
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 50 | |
| Series | SKINDICHT MINI | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 50 | ||
Series SKINDICHT MINI | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M8 | ||
LAPP SKINDICHT Series Cable Gland, M8 Thread size, 5mm Maximum Cable Diameter - 52001878
This cable gland is designed for securing cables in various environments. It features an M8 thread size and can accommodate cable diameters from 3.5mm to 5mm. Constructed from nickel-plated brass, this product provides robust performance in signal transmission and measurement applications, adhering to IP66 and IP68 standards.
Features & Benefits
• Nickel-plated brass construction offers durability and resistance to corrosion
• Operates within a temperature range of -60°C to +100°C
• IP66 and IP68 ratings ensure waterproof capabilities
• Locknut included for secure installation and strain relief
• Compact design suited for tight installation spaces
• Complies with CE standards for safety and performance
Applications
• Ideal for medical technology and communications engineering
• Suitable for data transfer and control technology
• Utilised in electronic devices requiring reliable cable connections
• Effective in automation and industrial environments
What are the temperature limits for operation?
This component can operate efficiently within a temperature range of -60°C to +100°C, making it suitable for various challenging environments.
How does the IP rating affect its use?
The IP66 and IP68 ratings indicate that it is resistant to dust and can withstand water ingress, ensuring secure performance even in harsh conditions.
What materials are used in its construction?
The gland is made from nickel-plated brass for durability, combined with silicone sealing components that enhance its waterproof properties.
How does the design accommodate tight spaces?
The compact design facilitates easy installation in restricted spaces, while the M8 threading provides a secure fit without compromising on performance.
Is this product compliant with industry standards?
Yes, it meets CE standards, ensuring it adheres to essential safety and performance criteria in electrical applications.
Related links
- Lapp SKINDICHT MINI Series 50 Cable Gland M10
- Lapp SKINDICHT MINI Series 50 Cable Gland M6
- Lapp SKINDICHT Series 50 Cable Gland PG11
- Lapp SKINDICHT Series 50 Cable Gland PG9
- Lapp SKINDICHT Series 50 Cable Gland M16
- Lapp SKINDICHT Series 50 Cable Gland M12
- Lapp SKINDICHT MINI Series Cable Gland, M8
- Lapp SKINTOP Series 50 Cable Gland PG13.5
