Lapp SKINTOP Multi Series 1 Cable Gland, kit contents: 1 x Cable Gland, M40
- RS Stock No.:
- 245-7660
- Mfr. Part No.:
- 52220110
- Manufacturer:
- Lapp
Subtotal (1 pack of 5 units)*
€158.44
(exc. VAT)
€194.88
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €158.44 | €31.688 |
*price indicative
- RS Stock No.:
- 245-7660
- Mfr. Part No.:
- 52220110
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 1 | |
| Series | SKINTOP Multi | |
| Hazardous Area Certification | No | |
| Standards/Approvals | in acc. to UL 508A/CSA C22.2 No. 14 | |
| Thread Size | M40 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 1 | ||
Series SKINTOP Multi | ||
Hazardous Area Certification No | ||
Standards/Approvals in acc. to UL 508A/CSA C22.2 No. 14 | ||
Thread Size M40 | ||
LAPP SKINTOP Series Cable Gland, 6mm Maximum Cable Diameter, 2mm Minimum Cable Diameter - 52220110
This cable gland is designed for optimal performance in various industrial applications. The polycarbonate shell and gel insert create robust sealing capabilities for cables with diameters ranging from 2mm to 6mm. It operates within a temperature range of -20°C to +100°C, ensuring reliable functionality in challenging environments.
Features & Benefits
• Polycarbonate construction provides durability and weather resistance
• Gel insert ensures secure sealing for multiple cables
• Supports strain relief for enhanced cable management
• Self-extinguishing, oil, UV, and ozone resistant properties
• Accommodates up to 12 cables of varying diameters
Applications
• Used in outdoor environments requiring waterproof sealing
• Ideal for installations in automation and electrical systems
• Suitable for harsh industrial settings across mechanical
• Utilised in electrical enclosures for secure cable management
What are the advantages of using a gel insert in the sealing component?
The gel insert provides excellent flexibility and enables the cable to be passed through and connected easily, ensuring a tight fit that prevents moisture ingress.
How does this cable gland support strain relief?
It allows for effective retention of the cable bundle, reducing the risk of damage from tension and movement, which is crucial in dynamic environments.
What is the significance of the IP rating?
The IP rating indicates the level of protection against dust and water ingress, which is essential for ensuring reliable performance in both indoor and outdoor installations.
Can this cable gland be used in high-temperature environments?
Yes, it operates effectively within a temperature range of -20°C to +100°C, making it suitable for diverse conditions, including high-temperature applications.
Related links
- Lapp SKINTOP Multi Series 1 Cable Gland M50
- Lapp SKINTOP Multi Series 1 Cable Gland M63
- Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland M40
- Lapp SKINTOP MS-M Brush Series 6 EMC Cable Gland M40
- Lapp SKINTOP Series 25 Cable Gland PG21
- Lapp SKINTOP Series 25 Cable Gland PG16
- Lapp Skintop Click Series 25 Cable Gland M20
- Lapp SKINTOP Series 50 Cable Gland PG13.5
