Lapp SKINTOP Multi Series 1 Cable Gland, kit contents: 1 x Cable Gland, M63
- RS Stock No.:
- 245-7662
- Mfr. Part No.:
- 52220112
- Manufacturer:
- Lapp
Subtotal (1 pack of 5 units)*
€168.24
(exc. VAT)
€206.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €168.24 | €33.648 |
*price indicative
- RS Stock No.:
- 245-7662
- Mfr. Part No.:
- 52220112
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 1 | |
| Series | SKINTOP Multi | |
| Hazardous Area Certification | No | |
| Standards/Approvals | in acc. to UL 508A/CSA C22.2 No. 14 | |
| Thread Size | M63 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 1 | ||
Series SKINTOP Multi | ||
Hazardous Area Certification No | ||
Standards/Approvals in acc. to UL 508A/CSA C22.2 No. 14 | ||
Thread Size M63 | ||
LAPP SKINTOP Series Cable Gland, 6mm Maximum Cable Diameter, M63 Thread size - 52220112
This cable gland, designed for a range of applications, features a robust polycarbonate shell that is complemented by a gel sealing insert. Capable of accommodating cable diameters from 2mm to 6mm, it offers a maximum operating temperature of +100°C and a minimum of -20°C, ensuring reliable performance in various environments. The IP66, IP67, and IP68 ratings signify its high resistance to water ingress, making it suitable for demanding conditions.
Features & Benefits
• Gel insert seals against moisture effectively
• Capable of high-temperature operation without compromising integrity
• Supports secure strain relief for cable bundles
• Ideal for installations requiring multiple cables of varying diameters
Applications
• Suitable for industrial environments with stringent sealing requirements
• Implemented in automation systems needing secure electrical wiring
• Beneficial for electrical enclosures requiring robust cable management
• Used in projects demanding high packing density of cables
What materials contribute to the durability of this cable gland?
The shell is made from black polycarbonate, which is self-extinguishing and resistant to oil, UV light, and ozone, ensuring longevity in various conditions.
How does the gel insert improve the functionality of the product?
The gel insert allows for a flexible seal, accommodating cables of different diameters while effectively preventing the ingress of moisture and dust.
Is this product suitable for indoor applications?
Yes, it meets the protection requirements for indoor use under various IP ratings, ensuring reliable performance in both indoor and outdoor environments.
Related links
- Lapp SKINTOP Multi Series 1 Cable Gland M40
- Lapp SKINTOP Multi Series 1 Cable Gland M50
- Lapp SKINTOP MS-HF Series 1 Halogen Free Cable Gland M63
- Lapp SKINTOP MS-M ATEX Series 5 ATEX Cable Gland M63
- Lapp SKINDICHT SVF Series 5 Cable Gland M63
- Lapp SKINTOP ST Series 1 Cable Gland M63
- RS PRO 5 Cable Gland Kit M63
- Lapp SKINTOP ST Series 1 Cable Gland PG13.5
