Lapp SKINTOP Series Cable Gland, kit contents: 1 x Cable Gland + O-Ring, M16
- RS Stock No.:
- 245-7664
- Mfr. Part No.:
- 53113331
- Manufacturer:
- Lapp
Subtotal (1 pack of 10 units)*
€42.00
(exc. VAT)
€51.66
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.00 | €4.20 |
*price indicative
- RS Stock No.:
- 245-7664
- Mfr. Part No.:
- 53113331
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland + O-Ring | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. E79903, (Test in acc. to UL514B) | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland + O-Ring | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. E79903, (Test in acc. to UL514B) | ||
Thread Size M16 | ||
LAPP SKINTOP Series Cable Gland, 9mm Maximum Cable Diameter, 7mm Minimum Cable Diameter - 53113331
This cable gland is designed for use in photovoltaic applications and is suitable for connecting cables with a diameter ranging from 7mm to 9mm. Constructed from robust polycarbonate, it provides excellent durability and performance with an IP68 rating for watertight protection. This product operates effectively within an extensive temperature range of -40°C to +125°C, making it ideal for harsh environments.
Features & Benefits
• IP68 rating ensures total protection against dust and water
• Flame retardant properties to enhance safety in critical environments
• Designed for a secure fit with minimal strain on cables
• UV resistance makes it suitable for outdoor installations
Applications
• Used for photovoltaic installations and solar parks
• Appropriate for industrial environments requiring moisture resistance
• Can be applied in systems needing high-temperature stability
• Ideal for outdoor electrical installations needing UV protection
How does the material enhance its performance in hazardous environments?
The polycarbonate used in the construction provides excellent durability and impact resistance, ensuring longevity in challenging conditions. Its flame retardant properties further reduce the risk of fire-related incidents, making it safer for use in critical applications.
What tools can facilitate the installation of this component?
Tools such as the SKINMATIC® RZ and SKINMATIC® QUICKSET 1 are specifically designed for use with this cable gland, streamlining the installation process and ensuring a secure connection.
What certifications does it conform to for assurance of quality?
This component adheres to several standards, including EN 50262, EN 50548, and UL 1703, which assure its reliability and suitability for photovoltaic applications.
How does this cable gland perform under extreme temperatures?
It maintains functionality within a temperature range of -40°C to +125°C, making it highly adaptable for various environments, including extreme conditions often found in outdoor installations.
Related links
- Lapp SKINTOP Series 100 Cable Gland M16
- Lapp SKINTOP Series 100 Cable Gland M12
- Lapp SKINTOP Series 100 Cable Gland PG11
- Lapp SKINTOP Series 100 Cable Gland PG7
- Lapp SKINTOP Series 100 Cable Gland PG9
- Lapp SKINTOP MS-SC Series EMC Cable Gland M16
- Lapp Skintop Click Series Cable Gland M16
- Lapp Skintop Click Series 50 Cable Gland M16
