Hager Cubyko Series Light Grey Polypropylene Cable Gland, M20 Thread, IP55

Subtotal (1 pack of 10 units)*

€14.17

(exc. VAT)

€17.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€14.17€1.417

*price indicative

RS Stock No.:
252-0233
Mfr. Part No.:
WNA693
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Thread Size

M20

Product Type

Cable Gland

Material

Polypropylene

Colour

Light Grey

Series

Cubyko

IP Rating

IP55

Locknut Included

No

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Hager Cubyko cable entry for M20 has clipped fixing method. It has grey color and is made of polycarbonate.

IP55 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy