Phoenix Contact VC-M Series Metallic Brass Cable Gland, PG16 Thread, 9 mm min., 13 mm max., IP67
- RS Stock No.:
- 255-8888
- Mfr. Part No.:
- 1853984
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-8888
- Mfr. Part No.:
- 1853984
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | VC-M | |
| IP Rating | IP67 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 9mm | ||
Material Brass | ||
Colour Metallic | ||
Series VC-M | ||
IP Rating IP67 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact half screw connection Pg16 made of metal and consisting of rubber seal with one hole and one pressure screw for type 1 housings.
External cable diameter is 9 mm to 13 mm
Related links
- Phoenix Contact VC-M Series Metallic Brass Cable Gland 11.5 mm min. IP67
- Phoenix Contact VC-M Series Metallic Brass Cable Gland 5 mm min. IP67
- Phoenix Contact VC-M Series Metallic Brass Cable Gland 6.5 mm min. IP67
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 9 mm min. IP67
- HARTING EMC Series Metallic Metal Cable Gland 9 mm min. IP68
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 9 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 10 mm min. IP65
- RS PRO RS PRO Series Metallic Brass Cable Gland 10 mm min. IP68
