Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP68

Subtotal (1 unit)*

€26.85

(exc. VAT)

€33.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.85

*price indicative

RS Stock No.:
256-5547
Mfr. Part No.:
1427BCGM32
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Thread Size

M32

Product Type

Cable Gland

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

Nickel Plated Brass

Colour

Grey

Series

1427BCG

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, UL

COO (Country of Origin):
CN
The Hammonds 1427BCG series of liquid-tight cordgrip made from nickel plated brass used for where cable is entering or leaving an enclosure. It accepts a wide range of cable diameters due to large opening and NBR seal made up of nitrile rubber. This strain relief elements tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable.

Nylon locknut and EPDM O-ring included

Operating temperature at static state is -40°C to 100°C

Outer length is 31 mm

Temporary heat resistance up to 120°C

Designed to meet NEMA Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy