Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68
- RS Stock No.:
- 256-5546
- Mfr. Part No.:
- 1427BCGM25
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€16.27
(exc. VAT)
€20.01
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.27 |
*price indicative
- RS Stock No.:
- 256-5546
- Mfr. Part No.:
- 1427BCGM25
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nickel Plated Brass | |
| Colour | Grey | |
| Series | 1427BCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Nickel Plated Brass | ||
Colour Grey | ||
Series 1427BCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- CN
Hammond 1427BCG Series Cable Gland, 18mm Maximum Cable Diameter, 13mm Minimum Cable Diameter - 1427BCGM25
This cable gland by Hammond is a versatile and essential component for various applications in multiple industries. With its IP68 rating and high-quality nickel-plated brass material, this cable gland ensures durability and reliable performance.
Features & Benefits
• Designed specifically for maximum cable diameter of 18mm and minimum cable diameter of 13mm
• Features a secure locknut for added protection
• Constructed with nickel-plated brass for enhanced strength and resistance to corrosion
• IP68 rating ensures waterproof capabilities
• Thread size of M25 provides compatibility with a wide range of cables
Applications
• Ideal for use in outdoor electrical installations to protect cables from environmental factors
• Suitable for automation systems where reliable cable connections are crucial
• Can be used for industrial machinery applications that require waterproof cable solutions
Can it be used in outdoor environments?
Yes, this cable gland is suitable for outdoor installations due to its IP68 rating.
Will it fit cables with a diameter between 13mm and 18mm?
Yes, it is designed to accommodate cables within that range.
Is it compatible with industrial machinery?
Yes, this cable gland is suitable for industrial machinery applications requiring reliable and waterproof cable connections.
Related links
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 13 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 18 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 18 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 37 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 6 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 22 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 4 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 10 mm min. IP68
