Hammond 1427NCG Series Black Nylon Cable Gland, PG48 Thread, 37 mm min., 44 mm max., IP68
- RS Stock No.:
- 256-5648
- Mfr. Part No.:
- 1427NCGPG48B
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€15.33
(exc. VAT)
€18.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.33 |
*price indicative
- RS Stock No.:
- 256-5648
- Mfr. Part No.:
- 1427NCGPG48B
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Cable Gland | |
| Thread Size | PG48 | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 37mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | 1427NCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Cable Gland | ||
Thread Size PG48 | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 37mm | ||
Material Nylon | ||
Colour Black | ||
Series 1427NCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Hammonds 1427NCG series of liquid-tight cordgrip which is made from nylon available in black & grey colors. It is used where cable is entering or leaving an enclosure. It accepts a wide range of cable diameters due to large opening and NBR (nitrile rubber) seal. The strain relief elements were used for tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable.
Nylon locknut and EPDM O-ring included
Operating temperature at static state is -40°C to 100°C
Outer length is 49 mm
Designed to meet NEMA
UL94-V2 flammability rating
Related links
- Hammond 1427NCG Series Grey Nylon Cable Gland 37 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 37 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 37 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 37 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 37 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 34 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
