Phoenix Contact G-INS Series Black Polyamide Cable Gland, PG48 Thread, 34 mm min., 44 mm max., IP68, IP66
- RS Stock No.:
- 280-918
- Mfr. Part No.:
- 1424504
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.08 |
*price indicative
- RS Stock No.:
- 280-918
- Mfr. Part No.:
- 1424504
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG48 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 746C f1, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG48 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 746C f1, UL 94V-2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable gland designed for standard applications with exceptional durability. Ideal for safeguarding cable connections, this product ensures reliability even in arduous conditions. Featuring a robust PA material construction, it is equipped to support external cable diameters ranging from 34 mm to 44 mm, making it versatile across various installations.
Flammability rated for enhanced safety in critical applications
User friendly assembly process for quick installation
Complies with multiple international standards and certifications
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 44 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 34 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP67, IP68
