Rittal SZ Series Grey Polyamide Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 265-1205
- Mfr. Part No.:
- 2411601
- Manufacturer:
- Rittal
Subtotal (1 pack of 50 units)*
€33.26
(exc. VAT)
€40.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.26 | €0.665 |
*price indicative
- RS Stock No.:
- 265-1205
- Mfr. Part No.:
- 2411601
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | SZ | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Grey | ||
Series SZ | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- RO
Rittal Series SZ Cable Gland, Polyamide, IP68 - 2411601
This cable gland is designed for effective cable management and protection across various applications. With a robust M12 thread size and an IP68 rating, it provides an effective barrier against dust and water ingress, making it suitable for harsh environments. Its polyamide construction ensures durability, ideal for both indoor and outdoor use.
Features & Benefits
• Integrated clamping membranes ensure reliable strain relief
• Combines gland and locknut for straightforward installation
• Polyamide material offers resistance to weather conditions
• High-temperature tolerance enhances versatility
• Supplied in packs of 50 for bulk requirements
Applications
• Used for outdoor electrical installations
• Ideal for machinery in challenging environments
• Suitable for automation and control
• Commonly found in electrical and mechanical systems
• Employed in cable management tasks within switchgear
Can it withstand wet conditions?
Yes, it is designed with an IP68 rating for water resistance.
Will it provide adequate strain relief for my cables?
Yes, the integrated clamping membranes ensure reliable strain relief.
Is it suitable for high-temperature environments?
Yes, it operates effectively within -30°C to +100°C.
Related links
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Schneider Electric ISM Series Grey Polyamide Cable Gland 3 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 6.5 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 3 mm min. IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- RS PRO Metric Thread Type Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
