Rittal SZ Series Grey Polyamide Cable Gland, M50 Thread, 38 mm min., 30 mm max., IP68
- RS Stock No.:
- 265-1211
- Mfr. Part No.:
- 2411661
- Manufacturer:
- Rittal
Subtotal (1 pack of 5 units)*
€34.58
(exc. VAT)
€42.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.58 | €6.916 |
*price indicative
- RS Stock No.:
- 265-1211
- Mfr. Part No.:
- 2411661
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 30mm | |
| Minimum Cable Diameter | 38mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | SZ | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 30mm | ||
Minimum Cable Diameter 38mm | ||
Material Polyamide | ||
Colour Grey | ||
Series SZ | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature -20°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
The Rittal Cable gland has the integrated clamping membrane which ensure reliable tightening and strain relief to protect the cables.
Gland and lock nut are sold together in a single pack to save additional ordering and storage.
Related links
- Rittal SZ Series Metallic Brass Cable Gland 38 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 27 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 44 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 10 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 12 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 21 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 3 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 28 mm min. IP68
