ABB Metallic Nickel Plated Brass Cable Gland, M16 Thread, 4 mm min., 6 mm max., IP68
- RS Stock No.:
- 265-2940
- Manufacturer:
- ABB
Get a bulk buy discount
Add 10 more to save €47.60
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€154.20
(exc. VAT)
€189.67
(inc. VAT)
Temporarily out of stock
- 26 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €154.20 | €30.84 | - |
| 10 - 19 | €149.44 | €29.888 | €47.60 |
| 20 - 29 | €144.78 | €28.956 | €188.40 |
| 30 - 39 | €140.64 | €28.128 | €406.80 |
| 40 + | €136.61 | €27.322 | €703.60 |
*price indicative
- RS Stock No.:
- 265-2940
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | EN 50262, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals EN 50262, CE | ||
Metric Cable Gland
These cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.
What are Cable Glands?
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure. The ingress protection provides a high level of environmental resistance, making them ideal in conditions where protection from moisture, fluid, dirt and dust is needed.
These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.
These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.
Features and Benefits
• IP68 rated cable glands
• Quick and easy to assemble
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
• Metallic in colour
• Glands operate over an expansive temperature range
• Accessory locknut is NOT included
Note
Locknut is NOT included.
Standards
EN50262
Related links
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP66 IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68, IP69K
- ABB Metallic Nickel Plated Brass Cable Gland 7 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68