ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP66, IP69, IP68
- RS Stock No.:
- 266-4519
- Mfr. Part No.:
- 7TCA303080R0003
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.52 | €5.152 |
*price indicative
- RS Stock No.:
- 266-4519
- Mfr. Part No.:
- 7TCA303080R0003
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP66, IP69, IP68 | |
| Hazardous Area Certification | EN 45545-2 HL3 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 45545-2, EN 62444, HL3 (R22 and R23), LVD 2014/35/EU, RoHS 2011/65/EU, WEE 2002/96/EC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP66, IP69, IP68 | ||
Hazardous Area Certification EN 45545-2 HL3 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 45545-2, EN 62444, HL3 (R22 and R23), LVD 2014/35/EU, RoHS 2011/65/EU, WEE 2002/96/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB non armoured cable gland has M16 sized thread. It is used to connect conduit to an opening or enclosure.
Nickel plated brass
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 5 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 22 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP66 IP68
- ABB RBCG Series Metallic Nickel Plated Brass Cable Gland 5 mm min. IP69 IP66