Legrand Metallic Metal Cable Gland, PG13.5 Thread, 16 mm min., 26 mm max., IP68
- RS Stock No.:
- 266-3670
- Mfr. Part No.:
- 0 955 06
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€87.60
(exc. VAT)
€107.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €87.60 | €17.52 |
*price indicative
- RS Stock No.:
- 266-3670
- Mfr. Part No.:
- 0 955 06
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 26mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Metal | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 26mm | ||
Minimum Cable Diameter 16mm | ||
Material Metal | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand cable gland to ensure fast, simple and hermetic tightening, it protects cables and electrical connections, whatever the environments and applications. Blocking part made up of flexible slats exerting strong pressure on the cable and giving the product optimum resistance to traction.
IP68 protection class
Metal material
Colorless
Related links
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- Legrand Metallic Metal Cable Gland 35 mm min. IP68
- Legrand Metallic Metal Cable Gland 35 mm min. IP68
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- Legrand Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- Legrand Metallic Nickel Plated Brass Cable Gland 15 mm min. IP68
