ABB Glands Series Black Nylon Cable Gland, 1/2 in NPT Thread, 6 mm min., 12 mm max.

Subtotal (1 pack of 10 units)*

€15.64

(exc. VAT)

€19.24

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 10 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€15.64€1.564

*price indicative

RS Stock No.:
266-4514
Mfr. Part No.:
7TCA297140R0150
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

1/2 in NPT

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon

Colour

Black

Series

Glands

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The ABB single compression cable gland has 1/2 inch NPT thread. It is used to provide secure cable connections through knockouts and threaded entries.

Nylon material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy