ABB Glands Series Metallic Stainless Steel Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP69, IP68, IP66
- RS Stock No.:
- 266-4560
- Mfr. Part No.:
- 7TCA303080R0071
- Manufacturer:
- ABB
Subtotal (1 unit)*
€235.98
(exc. VAT)
€290.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.98 |
*price indicative
- RS Stock No.:
- 266-4560
- Mfr. Part No.:
- 7TCA303080R0071
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP69, IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | LVD 2014/35/EU, NSF 169 2012, RoHS 2011/65/EU, UL 514B/CSA C22.2 No 18.3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP69, IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals LVD 2014/35/EU, NSF 169 2012, RoHS 2011/65/EU, UL 514B/CSA C22.2 No 18.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB FSCG cable gland is designed for use in food and beverage applications to allow the safe termination of cables into equipment.
Smooth hygienic external casing
One piece, fully enclosed
Suitable for splash zones
Corrosion resistant
Related links
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP66 IP68, IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP69 IP66, IP67
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP66 IP68, IP67
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP69 IP67, IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP66 IP68