ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M20 Thread, 4 mm min., 12 mm max., IP69, IP68, IP66
- RS Stock No.:
- 266-4545
- Mfr. Part No.:
- 7TCA303080R0030
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€241.27
(exc. VAT)
€296.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.27 | €24.127 |
*price indicative
- RS Stock No.:
- 266-4545
- Mfr. Part No.:
- 7TCA303080R0030
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP69, IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EN 45545-2, EN 62444, HL3, LVD, R22 and R23, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP69, IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EN 45545-2, EN 62444, HL3, LVD, R22 and R23, RoHS, WEEE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB EN45545-2 compliant cable gland is designed for use in rail, rolling stock and infrastructure applications. It is made up of nickel plated brass.
Robust metallic construction
Multiple seal bushings for wide clamping range
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 18 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 14 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 26 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66