ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP68, IP69, IP66
- RS Stock No.:
- 266-4527
- Mfr. Part No.:
- 7TCA303080R0012
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€227.63
(exc. VAT)
€279.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €227.63 | €22.763 |
*price indicative
- RS Stock No.:
- 266-4527
- Mfr. Part No.:
- 7TCA303080R0012
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP68, IP69, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 45545-2, EN 62444, HL3 (R22 and R23), LVD 2014/35/EU, RoHS 2011/65/EU 2015/863 amendment Annex II, WEE 2002/96/EC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP68, IP69, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 45545-2, EN 62444, HL3 (R22 and R23), LVD 2014/35/EU, RoHS 2011/65/EU 2015/863 amendment Annex II, WEE 2002/96/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB non armoured cable gland has M32 sized thread. It is used to connect conduit to an opening or enclosure.
Nickel plated brass
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 18 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 14 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 22 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 22 mm min. IP68 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 13 mm min. IP66 IP69