ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 10 mm min., 18 mm max., IP66, IP68, IP69
- RS Stock No.:
- 266-4550
- Mfr. Part No.:
- 7TCA303080R0034
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€247.43
(exc. VAT)
€304.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.43 | €49.486 |
*price indicative
- RS Stock No.:
- 266-4550
- Mfr. Part No.:
- 7TCA303080R0034
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | EN 45545-2 HL3 | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | EN 45545-2, EN 62444, HL3, LVD, R22 and R23, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification EN 45545-2 HL3 | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals EN 45545-2, EN 62444, HL3, LVD, R22 and R23, RoHS, WEEE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB EN45545-2 compliant cable gland is designed for use in rail, rolling stock and infrastructure applications. It is made up of nickel plated brass.
Robust metallic construction
Multiple seal bushings for wide clamping range
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 14 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 22 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 18 mm min. IP68 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 18 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 13 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 5 mm min. IP66 IP69