SIB SIB-TEC Series Blue Polyamide Cable Gland, M50 Thread, 28 mm min., 38.5 mm max., IP68
- RS Stock No.:
- 270-5216
- Mfr. Part No.:
- F7425000E
- Manufacturer:
- SIB
Subtotal (1 box of 5 units)*
€24.76
(exc. VAT)
€30.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.76 | €4.952 |
*price indicative
- RS Stock No.:
- 270-5216
- Mfr. Part No.:
- F7425000E
- Manufacturer:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 38.5mm | |
| Minimum Cable Diameter | 28mm | |
| Material | Polyamide | |
| Colour | Blue | |
| Series | SIB-TEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 62444, EN/IEC 60079-0, EN/IEC 60079-31, EN/IEC 60079-7 | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 38.5mm | ||
Minimum Cable Diameter 28mm | ||
Material Polyamide | ||
Colour Blue | ||
Series SIB-TEC | ||
IP Rating IP68 | ||
Hazardous Area Certification IECEx, ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 62444, EN/IEC 60079-0, EN/IEC 60079-31, EN/IEC 60079-7 | ||
- COO (Country of Origin):
- FR
The SIB cable gland is comes under category of cable glands and accessories. The cable gland operating temperature is -35°C to +95°C and it is comes with 50 numbers of cable glands in a packet.
Flat seal is made up of neoprene
Related links
- SIB SIB-TEC Series Black Polyamide Cable Gland 28 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 24 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 24 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 10 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 16 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 5 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 5 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 40 mm min. IP68
