SIB SIB-TEC Series Blue Polyamide Cable Gland, M20 Thread, 10 mm min., 14 mm max., IP68
- RS Stock No.:
- 270-5211
- Mfr. Part No.:
- F7422000E
- Manufacturer:
- SIB
Subtotal (1 box of 50 units)*
€49.28
(exc. VAT)
€60.61
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €49.28 | €0.986 |
*price indicative
- RS Stock No.:
- 270-5211
- Mfr. Part No.:
- F7422000E
- Manufacturer:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Blue | |
| Series | SIB-TEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | EN 62444, EN/IEC 60079-0, EN/IEC 60079-31, EN/IEC 60079-7 | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Blue | ||
Series SIB-TEC | ||
IP Rating IP68 | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals EN 62444, EN/IEC 60079-0, EN/IEC 60079-31, EN/IEC 60079-7 | ||
- COO (Country of Origin):
- FR
The SIB cable gland is comes under category of cable glands and accessories. The cable gland operating temperature is -35°C to +95°C and it is comes with 50 numbers of cable glands in a packet.
Flat seal is made up of neoprene
Related links
- SIB SIB-TEC Series Black Polyamide Cable Gland 10 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 7 mm min. IP68
- SIB SIB-TEC Series Black Polyamide Cable Gland 7 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 16 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 5 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 28 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 5 mm min. IP68
