SIB SIB-TEC Series Blue Polyamide Cable Gland, 1/2 in NPT Thread, 7 mm min., 12 mm max., IP68
- RS Stock No.:
- 270-5219
- Mfr. Part No.:
- F7441200E
- Manufacturer:
- SIB
Subtotal (1 box of 50 units)*
€36.78
(exc. VAT)
€45.24
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €36.78 | €0.736 |
*price indicative
- RS Stock No.:
- 270-5219
- Mfr. Part No.:
- F7441200E
- Manufacturer:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | 1/2 in NPT | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Polyamide | |
| Colour | Blue | |
| Series | SIB-TEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size 1/2 in NPT | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 7mm | ||
Material Polyamide | ||
Colour Blue | ||
Series SIB-TEC | ||
IP Rating IP68 | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SIB cable gland is comes under category of cable glands and accessories. The cable gland operating temperature is -35°C to +95°C and it is comes with 50 numbers of cable glands in a packet.
Type of protection is Ex e, TD
Related links
- SIB SIB-TEC Series Black Polyamide Cable Gland 7 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 7 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 16 mm min. IP68
- SIB SIB-TEC Series Black Polyamide Cable Gland 7 mm min. IP68
- SIB SIB-TEC Series Black Polyamide Cable Gland 16 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 5 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 40 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 5 mm min. IP68
