SIB SIB-TEC Series Blue Polyamide Cable Gland, M20 Thread, 7 mm min., 12 mm max., IP68

Subtotal (1 box of 50 units)*

€40.04

(exc. VAT)

€49.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€40.04€0.801

*price indicative

RS Stock No.:
270-5212
Mfr. Part No.:
F7422050E
Manufacturer:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

7mm

Material

Polyamide

Colour

Blue

Series

SIB-TEC

IP Rating

IP68

Hazardous Area Certification

IECEx, ATEX

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

95°C

Standards/Approvals

EN 62444, EN/IEC 60079-0, EN/IEC 60079-31, EN/IEC 60079-7

COO (Country of Origin):
FR
The SIB cable gland is comes under category of cable glands and accessories. The cable gland operating temperature is -35°C to +95°C and it is comes with 50 numbers of cable glands in a packet.

Flat seal is made up of neoprene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy