Hawke 501/453/UNIV Series Brass Brass Cable Gland, M40 Thread, 23.1 mm min., 32.5 mm max., IP68, IP67, IP66
- RS Stock No.:
- 271-1353
- Mfr. Part No.:
- 501/453/UNIV/C2/M40/KIT
- Manufacturer:
- Hawke
Subtotal (1 unit)*
€168.43
(exc. VAT)
€207.17
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.43 |
*price indicative
- RS Stock No.:
- 271-1353
- Mfr. Part No.:
- 501/453/UNIV/C2/M40/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 32.5mm | |
| Minimum Cable Diameter | 23.1mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/453/UNIV | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-7 and CSA 22.2 60079-31, CSA C22.2 0-10, CSA C22.2 174-18, UL 1203, UL 2225, UL 514B | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 32.5mm | ||
Minimum Cable Diameter 23.1mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/453/UNIV | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-7 and CSA 22.2 60079-31, CSA C22.2 0-10, CSA C22.2 174-18, UL 1203, UL 2225, UL 514B | ||
- COO (Country of Origin):
- GB
The Hawke universal cable gland is robust and for use with single wire armour W, wire braid X, steel tape armour Z, elastomer and plastic insulated cables. For particular use with cables that exhibit cold flow characteristics. This cable gland is the first and only cable gland capable of being upgraded to a barrier type solution in the field.
Inspectable deluge seal
Reversible armour clamp
Flameproof, increased safety
Dust protection & restricted breathing
Related links
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 28 mm min., 41 mm
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP68 IP66
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 11.1 mm min. IP68 IP66
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 3.5 mm min. IP68 IP66
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 28.9 mm min. IP66 IP67
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 6.5 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 50.5 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 39.9 mm min. IP66 IP67
