Entrelec 1SNG Series Light Grey Polyamide Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP66, IP68

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€0.70

(exc. VAT)

€0.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 218 unit(s) shipping from 16 November 2026
  • Plus 107 unit(s) shipping from 23 November 2026
  • Plus 2,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.70-
10 - 24€0.6211%
25 +€0.5915%

*price indicative

RS Stock No.:
274-9056
Mfr. Part No.:
1SNG626145R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Gland

Thread Size

PG9

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Light Grey

Series

1SNG

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

DIN 40430, RoHS, UL 94

COO (Country of Origin):
TR
The Entrelec Electrical solutions industrial cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures. Portfolio includes plastic and metal cable glands and appropriate accessories for both standard and specialized applications.

Standard industrial applications

Flammability V2 according to UL94

EMC protection and vibration proof

Hygienic and low contamination areas

Industrial applications with harsh environment

Various product functions to fit many applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy