Entrelec 1SNG Series Light Grey Polyamide Cable Gland, PG16 Thread, 10 mm min., 14 mm max., IP66, IP68

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€40.70

(exc. VAT)

€50.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200€0.814€40.70
250 - 450€0.754€37.70
500 +€0.678€33.90

*price indicative

RS Stock No.:
274-9071
Mfr. Part No.:
1SNG626163R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Thread Size

PG16

Product Type

Cable Gland

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Polyamide

Colour

Light Grey

Series

1SNG

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN 40430, RoHS, UL 94

COO (Country of Origin):
TR
The Entrelec Electrical solutions industrial cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures. Portfolio includes plastic and metal cable glands and appropriate accessories for both standard and specialized applications.

Standard industrial applications

Flammability V2 according to UL94

EMC protection and vibration proof

Hygienic and low contamination areas

Industrial applications with harsh environment

Various product functions to fit many applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy