HENSEL GSC Series Black PBT Cable Gland, M32 Thread, 47 mm min., 45 mm max., IP66, IP68

Subtotal (1 unit)*

€50.48

(exc. VAT)

€62.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.48

*price indicative

RS Stock No.:
276-5373
Mfr. Part No.:
GSC32
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

M32

Product Type

Cable Gland

Maximum Cable Diameter

45mm

Minimum Cable Diameter

47mm

Material

PBT

Colour

Black

Series

GSC

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

BS 6121: Part 1, BS EN/IEC 62444, EN 50262, SANS 1213

COO (Country of Origin):
DE
Cable gland for SWA cable

For knockouts M 32

Sealing range: Ø 26,5-33,5 mm

ISO thread M 32 x 1.5

Bore-hole: Ø 32.3 mm

Wall thickness of up to 5 mm

With strain relief and locknut

For indoor (normal environment and/or protected outdoor) and outdoor installation (harsh environment and/or outdoor)

Ambient temperature - 25 °C to + 55 °C

Colour: black

Degree of protection: IP 66 / IP 67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy