Lapp SKINTOP MS-SC Series 50 EMC Cable Gland, kit contents: 5 x Cable Gland, M12
- RS Stock No.:
- 280-5115
- Distrelec Article No.:
- 304-34-503
- Mfr. Part No.:
- 53112610
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€197.15
(exc. VAT)
€242.49
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €197.15 | €3.943 |
*price indicative
- RS Stock No.:
- 280-5115
- Distrelec Article No.:
- 304-34-503
- Mfr. Part No.:
- 53112610
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | EMC Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 50 | |
| Series | SKINTOP MS-SC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus File No. E79903, cULus File No. E79903, DNV | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type EMC Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 50 | ||
Series SKINTOP MS-SC | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus File No. E79903, cULus File No. E79903, DNV | ||
Thread Size M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 7mm Maximum Cable Diameter, 3.5mm Minimum Cable Diameter - 53112610
This cable gland is designed for copper-screened cables, providing low-resistance screen contact and robust strain relief. Made from nickel-plated brass, it boasts an IP68 rating, ensuring it remains waterproof under high-pressure conditions. Suitable for cables with diameters ranging from 3.5mm to 7mm, it operates effectively in a temperature range from -40°C to +100°C.
Features & Benefits
• Nickel-plated brass material offers corrosion resistance
• High-performance IP68 rating ensures waterproof sealing
• Low transfer impedance aids in optimal electrical performance
• Easy installation with a straightforward gland body design
• Provides reliable strain relief for copper-screened cables
Applications
• Ideal for automation systems requiring robust sealing
• Utilised in electrical enclosures for industrial environments
• Suited for demanding high protection from moisture
• Used for equipment subjected to extreme temperatures
• Essential for reliable connections in outdoor settings
What is the maximum pressure rating for this cable gland?
It has an IP68 rating, which ensures protection against water ingress up to 10 bar pressure, making it ideal for high-pressure environments.
Can this item be used in outdoor applications?
Yes, its durable design and waterproof features make it suitable for outdoor use, particularly in areas subject to harsh weather conditions.
What are the key components of this cable gland?
It comprises a gland body, cap nut, insert with a lamellar cage, sealing ring, contact spring, and O-ring, ensuring comprehensive protection and functionality.
How does this cable gland ensure effective screening?
The design facilitates a low-resistance contact with copper screened cables, which enhances overall electrical performance and minimises interference.
Is it suitable for high-temperature environments?
Yes, it can operate efficiently within a temperature range of -40°C to +100°C, making it suitable for various industrial applications.
Related links
- Lapp SKINTOP MS-SC Series EMC Cable Gland M20
- Lapp SKINTOP MS-SC Series 25 EMC Cable Gland M25
- Lapp SKINTOP MS-SC Series 5 EMC Cable Gland PG36
- Lapp SKINTOP MS-SC Series EMC Cable Gland PG11
- Lapp SKINTOP MS-SC Series EMC Cable Gland PG9
- Lapp SKINTOP MS-SC Series EMC Cable Gland M16
- Lapp SKINTOP MS-SC Series EMC Cable Gland PG21
- Lapp SKINTOP MS-SC Series 25 EMC Cable Gland PG16
