Lapp SKINTOP MS-SC Series 25 EMC Cable Gland, kit contents: 5 x Cable Gland, M25

Subtotal (1 pack of 25 units)*

€187.40

(exc. VAT)

€230.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€187.40€7.496

*price indicative

RS Stock No.:
280-5117
Distrelec Article No.:
155-19-173
Mfr. Part No.:
53112640
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

EMC Cable Gland

Kit Contents

5 x Cable Gland

Number of Pieces

25

Series

SKINTOP MS-SC

Hazardous Area Certification

No

Standards/Approvals

cURus File No. E79903, cULus File No. E79903, DNV

Thread Size

M25

RoHS Status: Exempt

COO (Country of Origin):
IT

LAPP Nickel Plated Brass Cable Gland, M25, 17mm Maximum Cable Diameter - SKINTOP MS-SC-M Series - 53112640


When you need a durable and low-maintenance cable gland, opt for this one from LAPP. With a cable diameter range of 9 to 17mm, it's a highly versatile component. Its body is made of nickel-plated brass, so it has excellent resistance to corrosion. A wide operating temperature range of -25°C to +100°C means you can rely on it for safe use in demanding industrial environments. A gland like this one protects a cable's entry into an enclosure, such as a machine panel, preventing damage through bending or twisting.

Features & Benefits


• IP68 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1.5m of water

• CR (chloroprene rubber) sealing ring and NBR (nitrile butadiene rubber) O-ring are resistant to ozone and UV light, for a long service life

• Polyamide insert has excellent resistance to chemicals and extreme temperatures

Applications


• Industrial machinery and plant engineering

• Measurement and control technology

• Automation equipment

What's the cable gland's thread length?


The cable gland has an 8mm thread length and a standard M25 thread size.

What's the wrench size of the gland?


The gland is compatible with a 29mm SW (Schlüsselweite) wrench.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy