Jacobs PERFECT Series Nickel Plated Brass, PG13.5 Thread, IP68
- RS Stock No.:
- 283-5578
- Distrelec Article No.:
- 155-18-672
- Mfr. Part No.:
- 50.011
- Manufacturer:
- Jacobs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€26.05
(exc. VAT)
€32.04
(inc. VAT)
- RS Stock No.:
- 283-5578
- Distrelec Article No.:
- 155-18-672
- Mfr. Part No.:
- 50.011
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Series | PERFECT | |
| Material | Nickel Plated Brass | |
| Thread Size | PG13.5 | |
| IP Rating | IP68 | |
| Distrelec Product Id | 15518672 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Series PERFECT | ||
Material Nickel Plated Brass | ||
Thread Size PG13.5 | ||
IP Rating IP68 | ||
Distrelec Product Id 15518672 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Jacobs Perfect Series Nickel Plated Brass Cable Gland IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 14 mm min. IP68
- Jacobs PERFECT Series Nickel Plated Brass M40 Thread 27 mm max.
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 19 mm min. IP68
- Jacobs PERFECT Series Nickel Plated Brass M16 Thread 9 mm max. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11 mm min. IP68, IP69K
- Jacobs Perfect Series Metal Nickel Plated Brass Cable Gland 6 mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 19 mm min., 27 mm

