Jacobs Perfect Series Nickel Plated Brass Cable Gland, M40 Thread, 19 mm min., 27 mm max., IP68

Subtotal (1 unit)*

€31.04

(exc. VAT)

€38.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 293 unit(s), ready to ship from another location
Units
Per unit
1 +€31.04

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-4235
Distrelec Article No.:
155-18-857
Mfr. Part No.:
50.640M-EMV
Manufacturer:
Jacobs
Find similar products by selecting one or more attributes.
Select all

Brand

Jacobs

Product Type

Cable Gland

Thread Size

M40

Maximum Cable Diameter

27mm

Minimum Cable Diameter

19mm

Material

Nickel Plated Brass

Series

Perfect

IP Rating

IP68

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The EMC cable gland offers superior protection against twisting, a wide sealing and clamping range, and integrated anchorage. With a temperature range of -20°C to +100°C and a protection grade of IP68, this cable gland is a reliable choice for various applications.

Dome nut Brass CuZn39Pb3, nickel-plated for durability

Lamellar insert Polyamide PA6 V-2 for secure connections

Sealing ring Polychloroprene-Nitrile rubber CR/NBR for reliable sealing

Gland body Brass CuZn39Pb3, nickel-plated ensures longevity

Connecting thread metric, as per EN 60423 for compatibility

Protection grade IP68 for protection against environmental factors

Features wide sealing and clamping range for flexibility

Approved by UL, VDE, ESTI, and GL T.A. for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy