Fibox GPA Series Light Grey Polyamide Cable Gland, M63 Thread, 32 mm min., 42 mm max., IP68

Subtotal (1 pack of 5 units)*

€175.94

(exc. VAT)

€216.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€175.94€35.188

*price indicative

RS Stock No.:
284-8544
Mfr. Part No.:
GPA M63L
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Thread Size

M63

Product Type

Cable Gland

Maximum Cable Diameter

42mm

Minimum Cable Diameter

32mm

Material

Polyamide

Colour

Light Grey

Series

GPA

IP Rating

IP68

Hazardous Area Certification

No

Standards/Approvals

EN 60529

COO (Country of Origin):
DE
The Fibox Cable Gland is designed for use with cables that have a diameter within the range of 32 to 42 millimetres.

M63 x 1.5 thread size

IP68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy